SPB05C-05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 39
Unit Price: € 13,11000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 1A 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB05C-05

DigiKey Part Number
1866-4798-ND
Manufacturer
Manufacturer Product Number
SPB05C-05
Description
DC DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 36V - 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
72V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IZ4805SAXP Power391470-1652-5-ND€ 13,11000Similar
Obsolete
This product is no longer manufactured. View Substitutes