SPA02C-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 18
Unit Price: € 5,52000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: € 19,68773
Datasheet
Isolated Module DC DC Converter 1 Output 12V 167mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA02C-12

DigiKey Part Number
1866-4759-ND
Manufacturer
Manufacturer Product Number
SPA02C-12
Description
DC DC CONVERTER 12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
SPA02C-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
167mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Features
Remote On/Off, OCP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Efficiency
82%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
72V
Package / Case
8-SIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPAN02C-12MEAN WELL USA Inc.181866-4774-ND€ 5,52000Direct
RS-4812S/H3Recom Power0RS-4812S/H3-ND€ 19,68773Similar
Obsolete
This product is no longer manufactured. View Substitutes