
SGA60E05-P1J | |
|---|---|
DigiKey Part Number | 1866-4543-ND |
Manufacturer | |
Manufacturer Product Number | SGA60E05-P1J |
Description | AC/DC WALL MOUNT ADAPTER 5V 30W |
Customer Reference | |
Detailed Description | 5V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39.4" (1.00m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm) |
Voltage - Output 5V | Approval Agency CB, CE, GS |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 30 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE65E05-P1J | MEAN WELL USA Inc. | 0 | 1866-NGE65E05-P1J-ND | € 15,81000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,92000 | € 32,92 |
| 5 | € 31,42200 | € 157,11 |
| 10 | € 30,08400 | € 300,84 |
| Unit Price without VAT: | € 32,92000 |
|---|---|
| Unit Price with VAT: | € 40,16240 |

