Enclosed DC DC Converter 1 Output 24V 14.6A 144V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-350D-24

DigiKey Part Number
1866-4435-ND
Manufacturer
Manufacturer Product Number
SD-350D-24
Description
DC/DC CONVERTER 24V 350W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 14.6A 144V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
14.6A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
350W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
81%
Type
Enclosed
Operating Temperature
-20°C ~ 60°C (With Derating)
Voltage - Input (Min)
72V
Mounting Type
Chassis Mount
Voltage - Input (Max)
144V
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Number of Outputs
1
Approval Agency
CB, CE
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 90,32000€ 90,32
5€ 86,08200€ 430,41
10€ 82,27900€ 822,79
25€ 79,85880€ 1 996,47
Unit Price without VAT:€ 90,32000
Unit Price with VAT:€ 110,19040

Other Suppliers on DigiKey

176In Stock
Ships from FORTEC Power GmbH