Open Frame AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-400-27

DigiKey Part Number
1866-4058-ND
Manufacturer
Manufacturer Product Number
RPS-400-27
Description
AC/DC CONVERTER 27V 251W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
93.5%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
Voltage - Output 1
27V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
9.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 66,21000€ 66,21
5€ 63,06200€ 315,31
10€ 60,25800€ 602,58
25€ 58,55800€ 1 463,95
Unit Price without VAT:€ 66,21000
Unit Price with VAT:€ 80,77620

Other Suppliers on DigiKey

61In Stock
Ships from FORTEC Power GmbH