
RPS-400-15-TF | |
|---|---|
DigiKey Part Number | 1866-5444-ND |
Manufacturer | |
Manufacturer Product Number | RPS-400-15-TF |
Description | AC/DC CONVERTER 15V 251W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 5.11" L x 3.39" W x 2.62" H (129.8mm x 86.1mm x 66.5mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 16.7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,74000 | € 80,74 |
| 5 | € 76,91600 | € 384,58 |
| 10 | € 73,51600 | € 735,16 |
| 25 | € 71,39160 | € 1 784,79 |
| Unit Price without VAT: | € 80,74000 |
|---|---|
| Unit Price with VAT: | € 98,50280 |

