840mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-40-48

DigiKey Part Number
1866-3939-ND
Manufacturer
Manufacturer Product Number
PWM-40-48
Description
LED DRIVER CV AC/DC 48V 840MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
840mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
40 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Voltage
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
48V
Base Product Number
Current - Output (Max)
840mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 23,71000€ 23,71
5€ 22,60800€ 113,04
10€ 21,58700€ 215,87
25€ 20,99240€ 524,81
Unit Price without VAT:€ 23,71000
Unit Price with VAT:€ 28,92620

Other Suppliers on DigiKey

1In Stock
Ships from FORTEC Power GmbH