Similar

PSP-600-5 | |
|---|---|
DigiKey Part Number | 1866-3922-ND |
Manufacturer | |
Manufacturer Product Number | PSP-600-5 |
Description | AC/DC CONVERTER 5V 400W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 79% |
Packaging Box | Operating Temperature -20°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) |
Voltage - Input 88 ~ 264 VAC, 124 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 80 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWS600B-5/RFO | TDK-Lambda | 6 | 285-RWS600B-5/RFO-ND | € 259,67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 122,76000 | € 122,76 |
| 5 | € 116,98400 | € 584,92 |
| 10 | € 111,81600 | € 1 118,16 |
| 25 | € 108,54160 | € 2 713,54 |
| Unit Price without VAT: | € 122,76000 |
|---|---|
| Unit Price with VAT: | € 149,76720 |


