PLP-45-12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 6
Unit Price: € 14,86000
Datasheet
3.8A 9 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP-45-12

DigiKey Part Number
1866-3866-ND
Manufacturer
Manufacturer Product Number
PLP-45-12
Description
LED DRIVER CC AC/DC 9-12V 3.8A
Customer Reference
Detailed Description
3.8A 9 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.8A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
46 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OVP, SCP
Part Status
Obsolete
Operating Temperature
-30°C ~ 70°C
DigiKey Programmable
Not Verified
Efficiency
86%
Type
Constant Current
Termination Style
Rectangular, 2 Position
Topology
AC DC Converter
Size / Dimension
4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.6mm)
Number of Outputs
1
Approval Agency
CB, CCC, CE, cURus, TUV
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
264VAC
Base Product Number
Voltage - Output
9 ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLP-60-12MEAN WELL USA Inc.61866-3869-ND€ 14,86000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes