
PLM-12E-500 | |
|---|---|
DigiKey Part Number | 1866-3816-ND |
Manufacturer | |
Manufacturer Product Number | PLM-12E-500 |
Description | LED DRVR CC AC/DC 15-24V 500MA |
Customer Reference | |
Detailed Description | 500mA 15 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 12 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features SCP |
Part Status Obsolete | Ratings IP30 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 83% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CCC, CE, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 15 ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLM-12-500 | FORTEC Power GmbH | 60 | 5896-PLM-12-500-ND | € 10,11000 | Direct |
| RACD12-500-LP | Recom Power | 18 | 945-2940-ND | € 12,99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,41000 | € 11,41 |
| 10 | € 10,40100 | € 104,01 |
| Unit Price without VAT: | € 11,41000 |
|---|---|
| Unit Price with VAT: | € 13,92020 |

