
PLM-12-350 | |
|---|---|
DigiKey Part Number | 1866-3811-ND |
Manufacturer | |
Manufacturer Product Number | PLM-12-350 |
Description | LED DRVR CC AC/DC 22-36V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 22 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 13 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features SCP |
Part Status Active | Ratings IP30 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) |
Voltage - Input (Min) 110VAC | Approval Agency CB, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 22 ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,62000 | € 10,62 |
| 5 | € 10,11400 | € 50,57 |
| 10 | € 9,68900 | € 96,89 |
| 25 | € 9,43400 | € 235,85 |
| Unit Price without VAT: | € 10,62000 |
|---|---|
| Unit Price with VAT: | € 12,95640 |

