
NPF-200-54 | |
|---|---|
DigiKey Part Number | 1866-NPF-200-54-ND |
Manufacturer | |
Manufacturer Product Number | NPF-200-54 |
Description | 200W CLASS II & IP67 POWER SUPPL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.71A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | NPF-200-54 Models |
Category | Current - Output (Max) 3.71A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 200 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Active | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP67, NEMA 410 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 85°C |
Topology AC DC Converter | Efficiency 94% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC |
Voltage - Output 54V | Standard Number 60335-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,33000 | € 42,33 |
| Unit Price without VAT: | € 42,33000 |
|---|---|
| Unit Price with VAT: | € 51,64260 |

