
NES-35-24 | |
|---|---|
DigiKey Part Number | NES-35-24-ND |
Manufacturer | |
Manufacturer Product Number | NES-35-24 |
Description | AC/DC CONVERTER 24V 36W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, cURus |
Current - Output 1 1.5 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS35-24 | TDK-Lambda | 229 | 285-1893-ND | € 34,69000 | Similar |


