
MPM-15-3.3 | |
|---|---|
DigiKey Part Number | 1866-5333-ND |
Manufacturer | |
Manufacturer Product Number | MPM-15-3.3 |
Description | AC/DC CONVERTER 3.3V 12W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 3.5A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 83.5% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 3.5A | Load Regulation ±0.5% |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM16E-3.3SK/277 | Recom Power | 37 | 945-RACM16E-3.3SK/277-ND | € 9,50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,35000 | € 9,35 |
| 5 | € 8,92400 | € 44,62 |
| 10 | € 8,49900 | € 84,99 |
| 25 | € 8,24400 | € 206,10 |
| Unit Price without VAT: | € 9,35000 |
|---|---|
| Unit Price with VAT: | € 11,40700 |

