500mA 36 ~ 86V Constant Current LED Driver Boost Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDH-45B-500DA

DigiKey Part Number
LDH-45B-500DA-ND
Manufacturer
Manufacturer Product Number
LDH-45B-500DA
Description
LED DRIVER CC BOOST 36-86V 500MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500mA 36 ~ 86V Constant Current LED Driver Boost Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
500mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
43 W
Series
Dimming
DALI
Packaging
Box
Features
Remote On/Off, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Constant Current
Efficiency
94%
Topology
Boost
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm)
Voltage - Input (Max)
32V
Approval Agency
CE
Voltage - Output
36 ~ 86V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 15,71000€ 15,71
Unit Price without VAT:€ 15,71000
Unit Price with VAT:€ 19,16620