
LDH-45A-500DA | |
|---|---|
DigiKey Part Number | LDH-45A-500DA-ND |
Manufacturer | |
Manufacturer Product Number | LDH-45A-500DA |
Description | LED DRIVER CC BOOST 24-86V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 24 ~ 86V Constant Current LED Driver Boost Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 43 W |
Series | Dimming DALI |
Packaging Box | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Constant Current | Efficiency 90% |
Topology Boost | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) |
Voltage - Input (Max) 18V | Approval Agency CE |
Voltage - Output 24 ~ 86V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,71000 | € 15,71 |
| Unit Price without VAT: | € 15,71000 |
|---|---|
| Unit Price with VAT: | € 19,16620 |

