1.05A 24 ~ 43V Constant Current LED Driver Boost Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDH-45A-1050DA

DigiKey Part Number
LDH-45A-1050DA-ND
Manufacturer
Manufacturer Product Number
LDH-45A-1050DA
Description
LED DRIVER CC BOOST 24-43V 1.05A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.05A 24 ~ 43V Constant Current LED Driver Boost Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
1.05A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
45 W
Series
Dimming
DALI
Packaging
Tube
Features
Remote On/Off, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Constant Current
Efficiency
91%
Topology
Boost
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm)
Voltage - Input (Max)
18V
Approval Agency
CE
Voltage - Output
24 ~ 43V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 12,75000€ 12,75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 12,75000
Unit Price with VAT:€ 15,55500