
LDD-600HS | |
|---|---|
DigiKey Part Number | 1866-5290-ND |
Manufacturer | |
Manufacturer Product Number | LDD-600HS |
Description | LED DRIVER CC BUCK 2-52V 600MA |
Customer Reference | |
Detailed Description | 600mA 2 ~ 52V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Manufacturer MEAN WELL USA Inc. | Dimming PWM |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 96% |
Type Constant Current | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-SMD Module, 18 Leads |
Number of Outputs 1 | Size / Dimension 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) |
Voltage - Input (Min) 9V | Approval Agency CE |
Voltage - Input (Max) 56V | Base Product Number |
Voltage - Output 2 ~ 52V |

