IDPC-65-1050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 18
Unit Price: € 54,13000
Datasheet
1.05A 46 ~ 62V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDPC-65-1050

DigiKey Part Number
1866-2982-ND
Manufacturer
Manufacturer Product Number
IDPC-65-1050
Description
LED DRVR CC AC/DC 46-62V 1.05A
Customer Reference
Detailed Description
1.05A 46 ~ 62V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.05A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
65 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Dimming
Analog, PWM
Part Status
Obsolete
Features
SCP
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 40°C
Type
Constant Current
Efficiency
87%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
5.12" L x 2.66" W x 0.81" H (130.0mm x 67.5mm x 20.5mm)
Voltage - Input (Min)
180VAC
Approval Agency
CB, CE, CCC, cURus, ENEC
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
46 ~ 62V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVGC-65-1050BMEAN WELL USA Inc.181866-2911-ND€ 54,13000Similar
Obsolete
This product is no longer manufactured. View Substitutes