
IDLC-25A-700 | |
|---|---|
DigiKey Part Number | 1866-2925-ND |
Manufacturer | |
Manufacturer Product Number | IDLC-25A-700 |
Description | LED DRVR CC AC/DC 25.2-36V 700MA |
Customer Reference | |
Detailed Description | 700mA 25.2 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 25 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Obsolete | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 90°C |
Type Constant Current | Efficiency 81.5% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.33" L x 2.95" W x 0.87" H (110.0mm x 75.0mm x 22.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 25.2 ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPF-25D-36 | MEAN WELL USA Inc. | 0 | 1866-3188-ND | € 20,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,98000 | € 15,98 |
| Unit Price without VAT: | € 15,98000 |
|---|---|
| Unit Price with VAT: | € 19,49560 |

