
IDLC-25A-350 | |
|---|---|
DigiKey Part Number | 1866-2923-ND |
Manufacturer | |
Manufacturer Product Number | IDLC-25A-350 |
Description | LED DRVR CC AC/DC 49-70V 350MA |
Customer Reference | |
Detailed Description | 350mA 49 ~ 70V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 25 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Obsolete | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 90°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.33" L x 2.95" W x 0.87" H (110.0mm x 75.0mm x 22.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 49 ~ 70V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDPC-25A-350 | MEAN WELL USA Inc. | 13 | 1866-2969-ND | € 12,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,98000 | € 15,98 |
| 10 | € 14,53300 | € 145,33 |
| 25 | € 13,27960 | € 331,99 |
| Unit Price without VAT: | € 15,98000 |
|---|---|
| Unit Price with VAT: | € 19,49560 |

