IDLC-25-500 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 28
Unit Price: € 15,98000
Datasheet
500mA 35 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDLC-25-500

DigiKey Part Number
1866-2920-ND
Manufacturer
Manufacturer Product Number
IDLC-25-500
Description
LED DRVR CC AC/DC 35-50V 500MA
Customer Reference
Detailed Description
500mA 35 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
25 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Dimming
Analog, PWM
Part Status
Obsolete
Features
SCP
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 90°C
Type
Constant Current
Efficiency
81.5%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
4.33" L x 2.95" W x 0.87" H (110.0mm x 75.0mm x 22.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
35 ~ 50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDLC-25A-500MEAN WELL USA Inc.281866-2924-ND€ 15,98000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes