
HVG-100-30A | |
|---|---|
DigiKey Part Number | 1866-5245-ND |
Manufacturer | |
Manufacturer Product Number | HVG-100-30A |
Description | LED DRVR CC/CV AC/DC 27-33V 3.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.2A 27 ~ 33V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-100-30A Models |
Category | Current - Output (Max) 3.2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.35" L x 2.68" W x 1.52" H (212.0mm x 68.0mm x 38.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 27 ~ 33V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,48000 | € 90,48 |
| 5 | € 86,21800 | € 431,09 |
| 10 | € 82,31000 | € 823,10 |
| 25 | € 79,94200 | € 1 998,55 |
| Unit Price without VAT: | € 90,48000 |
|---|---|
| Unit Price with VAT: | € 110,38560 |

