
HVG-100-24AB | |
|---|---|
DigiKey Part Number | 1866-HVG-100-24AB-ND |
Manufacturer | |
Manufacturer Product Number | HVG-100-24AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
EDA/CAD Models | HVG-100-24AB Models |
Category | Power (Watts) 96 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 90°C |
Topology AC DC Converter | Efficiency 89% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 180VAC | Size / Dimension 8.35" L x 2.68" W x 1.52" H (212.0mm x 68.0mm x 38.5mm) |
Voltage - Input (Max) 528VAC | Approval Agency EAC, FCC |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 67,48000 | € 67,48 |
| Unit Price without VAT: | € 67,48000 |
|---|---|
| Unit Price with VAT: | € 82,32560 |

