5A 9 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-100-15B

DigiKey Part Number
1866-2793-ND
Manufacturer
Manufacturer Product Number
HVG-100-15B
Description
LED DRIVER CC/CV AC/DC 9-15V 5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5A 9 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-100-15B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
75 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
89%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.35" L x 2.68" W x 1.52" H (212.0mm x 68.0mm x 38.5mm)
Voltage - Input (Min)
180VAC
Approval Agency
cURus
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
9 ~ 15V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 92,73000€ 92,73
5€ 88,34800€ 441,74
10€ 84,44000€ 844,40
25€ 81,95320€ 2 048,83
Unit Price without VAT:€ 92,73000
Unit Price with VAT:€ 113,13060