Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP-75-3.3

DigiKey Part Number
1866-2742-ND
Manufacturer
Manufacturer Product Number
HRP-75-3.3
Description
AC/DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
77%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
3.3V
Minimum Load Required
No
Current - Output 1
15 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 32,98000€ 32,98
5€ 31,36200€ 156,81
10€ 30,00100€ 300,01
25€ 29,15160€ 728,79
Unit Price without VAT:€ 32,98000
Unit Price with VAT:€ 40,23560

Other Suppliers on DigiKey

76In Stock
Ships from FORTEC Power GmbH