
HRP-450-3.3 | |
|---|---|
DigiKey Part Number | 1866-5238-ND |
Manufacturer | |
Manufacturer Product Number | HRP-450-3.3 |
Description | AC/DC CONVERTER 3.3V 297W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 90 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 112,70000 | € 112,70 |
| 5 | € 107,34200 | € 536,71 |
| 10 | € 102,66800 | € 1 026,68 |
| 25 | € 99,69360 | € 2 492,34 |
| Unit Price without VAT: | € 112,70000 |
|---|---|
| Unit Price with VAT: | € 137,49400 |

