
HLP-80H-20 | |
|---|---|
DigiKey Part Number | 1866-5229-ND |
Manufacturer | |
Manufacturer Product Number | HLP-80H-20 |
Description | LED DRIVER CC AC/DC 12-20V 4A |
Customer Reference | |
Detailed Description | 4A 12 ~ 20V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 80 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Not For New Designs | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C |
Type Constant Current | Efficiency 89.5% |
Topology AC DC Converter | Termination Style Rectangular, 6 Position |
Number of Outputs 1 | Size / Dimension 6.57" L x 2.09" W x 1.16" H (167.0mm x 53.0mm x 29.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,27000 | € 42,27 |
| Unit Price without VAT: | € 42,27000 |
|---|---|
| Unit Price with VAT: | € 51,56940 |


