HLN-80H-15A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: € 35,53000
Datasheet
5A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLN-80H-15A

DigiKey Part Number
HLN-80H-15A-ND
Manufacturer
Manufacturer Product Number
HLN-80H-15A
Description
LED DRVR CC/CV AC/DC 15V 5A
Customer Reference
Detailed Description
5A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
75 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Not For New Designs
Ratings
IP64
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 50°C
Type
Constant Current, Voltage
Efficiency
89%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CE, PSE, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
15V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLG-80H-15AMEAN WELL USA Inc.01866-2616-ND€ 35,53000Similar
Available To Order
Marketplace Stock: 35 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 43,98000€ 43,98
Unit Price without VAT:€ 43,98000
Unit Price with VAT:€ 53,65560

Other Suppliers on DigiKey

35In Stock
Ships from FORTEC Power GmbH