


HLG-80H-36AB | |
|---|---|
DigiKey Part Number | 1866-HLG-80H-36AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-36AB |
Description | O/P +36V2.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.3A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-36AB Models |
Category | Power (Watts) 83 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cULus, cURus, EAC, KC, PSE, RCM, TUV, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
Current - Output (Max) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,48000 | € 37,48 |
| 5 | € 35,69600 | € 178,48 |
| 10 | € 34,08100 | € 340,81 |
| 25 | € 33,14600 | € 828,65 |
| Unit Price without VAT: | € 37,48000 |
|---|---|
| Unit Price with VAT: | € 45,72560 |

