Parametric Equivalent

HLG-80H-20AB | |
|---|---|
DigiKey Part Number | 1866-HLG-80H-20AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-20AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-20AB Models |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 80°C |
Topology AC DC Converter | Efficiency 90% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, cULus, EAC, KC, PSE, RCM, TUV, UL |
Voltage - Output 20V | Mounting Type Chassis Mount |
Current - Output (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLN-80H-20B | MEAN WELL USA Inc. | 0 | 1866-5223-ND | € 44,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,78000 | € 37,78 |
| Unit Price without VAT: | € 37,78000 |
|---|---|
| Unit Price with VAT: | € 46,09160 |


