


HLG-60H-30AB | |
|---|---|
DigiKey Part Number | 1866-HLG-60H-30AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-30AB |
Description | LED DRVR CC/CV AC/DC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2A 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-30AB Models |
Category | Current - Output (Max) 2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,36000 | € 31,36 |
| Unit Price without VAT: | € 31,36000 |
|---|---|
| Unit Price with VAT: | € 38,25920 |

