
HLG-480H-42D2 | |
|---|---|
DigiKey Part Number | 1866-HLG-480H-42D2-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-42D2 |
Description | PWR SUPP, BATT & COND |
Customer Reference | |
Detailed Description | 11.4A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 479 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP65 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 90°C (With Derating) |
Topology AC DC Converter | Efficiency 95.5% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, KC, PSE, RCM |
Voltage - Output 42V | Mounting Type Chassis Mount |
Current - Output (Max) 11.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 136,22000 | € 136,22 |
| Unit Price without VAT: | € 136,22000 |
|---|---|
| Unit Price with VAT: | € 166,18840 |

