
HBG-100P-48B | |
|---|---|
DigiKey Part Number | 1866-2174-ND |
Manufacturer | |
Manufacturer Product Number | HBG-100P-48B |
Description | LED DRIVER CC AC/DC 28.8-48V 2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2A 28.8 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Tray | Dimming Analog, PWM |
Part Status Active | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Efficiency 91% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.09" Dia x 1.34" H (104.0mm x 34.0mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 28.8 ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,92000 | € 29,92 |
| 5 | € 28,46400 | € 142,32 |
| 10 | € 27,18200 | € 271,82 |
| 25 | € 26,41280 | € 660,32 |
| Unit Price without VAT: | € 29,92000 |
|---|---|
| Unit Price with VAT: | € 36,50240 |

