
GSV30E48-P1J | |
|---|---|
DigiKey Part Number | 1866-GSV30E48-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GSV30E48-P1J |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 500mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Region Utilized Europe | Operating Temperature -20°C ~ 50°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 59" (1.50m) |
Voltage - Input 180 ~ 264 VAC | Input Connector CEE 7/16 |
Voltage - Output 48V | Size / Dimension 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) |
Current - Output (Max) 625mA | Approval Agency CE, UKCA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSV30E48-P1J | FORTEC Power GmbH | 7 | 5896-GSV30E48-P1J-ND | € 14,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,12000 | € 16,12 |
| 5 | € 15,31800 | € 76,59 |
| 10 | € 14,60500 | € 146,05 |
| 25 | € 14,24880 | € 356,22 |
| Unit Price without VAT: | € 16,12000 |
|---|---|
| Unit Price with VAT: | € 19,66640 |

