
GST25U07-P1J | |
|---|---|
DigiKey Part Number | 1866-5214-ND |
Manufacturer | |
Manufacturer Product Number | GST25U07-P1J |
Description | AC/DC WALL MNT ADAPTER 7.5V 22W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5V 22 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | GST25U07-P1J Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39.4" (1.00m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 7.5V | Approval Agency BSMI, CB, cULus, EAC |
Current - Output (Max) 2.93A | Base Product Number |
Power (Watts) 22 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,60000 | € 13,60 |
| 5 | € 12,91000 | € 64,55 |
| 10 | € 12,41300 | € 124,13 |
| 25 | € 12,01560 | € 300,39 |
| Unit Price without VAT: | € 13,60000 |
|---|---|
| Unit Price with VAT: | € 16,59200 |

