
GST25B09-P1J | |
|---|---|
DigiKey Part Number | 1866-2097-ND |
Manufacturer | |
Manufacturer Product Number | GST25B09-P1J |
Description | AC/DC DESKTOP ADAPTER 9V 23W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9V 23 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 9V | Approval Agency BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |
Current - Output (Max) 2.55A | Base Product Number |
Power (Watts) 23 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,16000 | € 12,16 |
| 5 | € 11,53400 | € 57,67 |
| 10 | € 11,09000 | € 110,90 |
| 25 | € 10,73560 | € 268,39 |
| Unit Price without VAT: | € 12,16000 |
|---|---|
| Unit Price with VAT: | € 14,83520 |


