
GSM36B48-P1J | |
|---|---|
DigiKey Part Number | 1866-1984-ND |
Manufacturer | |
Manufacturer Product Number | GSM36B48-P1J |
Description | AC/DC DESKTOP ADAPTER 48V 36W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 48V | Approval Agency CB, CE, cRUus, TUV |
Current - Output (Max) 750mA | Base Product Number |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,63000 | € 14,63 |
| 5 | € 13,91800 | € 69,59 |
| 10 | € 13,38500 | € 133,85 |
| 25 | € 12,94200 | € 323,55 |
| Unit Price without VAT: | € 14,63000 |
|---|---|
| Unit Price with VAT: | € 17,84860 |


