
GS15E-0P1J | |
|---|---|
DigiKey Part Number | 1866-1865-ND |
Manufacturer | |
Manufacturer Product Number | GS15E-0P1J |
Description | AC/DC WALL MNT ADAPTER 3.3V 7.2W |
Customer Reference | |
Detailed Description | 3.3V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer MEAN WELL USA Inc. | Current - Output (Max) 2.18A |
Series | Power (Watts) 7.2 W |
Packaging Box | Polarization Positive Center |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Approval Agency CE, GS |
Voltage - Input 90 ~ 264 VAC |

