
GS06E-8P1J | |
|---|---|
DigiKey Part Number | 1866-5188-ND |
Manufacturer | |
Manufacturer Product Number | GS06E-8P1J |
Description | AC/DC WALL MOUNT ADAPTER 48V 6W |
Customer Reference | |
Detailed Description | 48V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 75mW (Max) |
Series | Polarization Positive Center |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.60" L x 1.26" W x 1.67" H (66.0mm x 32.0mm x 42.5mm) |
Voltage - Output 48V | Approval Agency CE, GS |
Current - Output (Max) 125mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST18E48-P1J | MEAN WELL USA Inc. | 20 | 1866-2072-ND | € 11,93000 | Similar |
| PSAC12R-480-R | Phihong USA | 0 | 993-PSAC12R-480-R-ND | € 7,46033 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,64000 | € 13,64 |
| 5 | € 13,04200 | € 65,21 |
| 10 | € 12,50800 | € 125,08 |
| Unit Price without VAT: | € 13,64000 |
|---|---|
| Unit Price with VAT: | € 16,64080 |

