GE12I24-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 0
Unit Price: € 9,01000
Datasheet
24V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE12I24-P1J

DigiKey Part Number
1866-1777-ND
Manufacturer
Manufacturer Product Number
GE12I24-P1J
Description
AC/DC WALL MOUNT ADAPTER 24V 15W
Customer Reference
Detailed Description
24V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
-10°C ~ 50°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.78" L x 1.57" W x 1.53" H (70.7mm x 40.0mm x 38.8mm)
Voltage - Output
24V
Approval Agency
CCC, CE, cULus, GS, RCM
Current - Output (Max)
625mA
Base Product Number
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE12I24-P1JMEAN WELL USA Inc.01866-NGE12I24-P1J-ND€ 9,01000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes