
GC330A48-C4P | |
|---|---|
DigiKey Part Number | 1866-1770-ND |
Manufacturer | |
Manufacturer Product Number | GC330A48-C4P |
Description | BATT CHARGER DESKTOP 54.4V 4.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 54.4V 4.8A 48V |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Manufacturer MEAN WELL USA Inc. | Power - Max 326.4W |
Series | Size / Dimension 8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm) |
Packaging Box | Mounting Type Desktop |
Part Status Active | Termination Style Rectangular Connector |
Type Desktop | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 60°C |
Battery Cell Size 48V | Approval Agency CB, CE, cULus, GS |
Number of Cells 1 | Weight 1250 g |
Voltage - Nominal 54.4V | Base Product Number |
Charge Current - Max 4.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,52000 | € 73,52 |
| 5 | € 70,03200 | € 350,16 |
| 10 | € 66,88700 | € 668,87 |
| 25 | € 64,93240 | € 1 623,31 |
| Unit Price without VAT: | € 73,52000 |
|---|---|
| Unit Price with VAT: | € 89,69440 |

