
GC120A48-AD1 | |
|---|---|
DigiKey Part Number | 1866-1747-ND |
Manufacturer | |
Manufacturer Product Number | GC120A48-AD1 |
Description | BATT CHARGER DESKTOP 54.4V 2.21A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 54.4V 2.21A 48V |
Datasheet | Datasheet |
Category | Voltage - Input 85 ~ 264VAC |
Manufacturer MEAN WELL USA Inc. | Power - Max 120.2W |
Series | Size / Dimension 6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm) |
Packaging Box | Mounting Type Desktop |
Part Status Active | Termination Style Rectangular Connector |
Type Desktop | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 70°C |
Battery Cell Size 48V | Approval Agency CB, CE, cULus, GS, PSE, UL |
Number of Cells 1 | Weight 620 g |
Voltage - Nominal 54.4V | Base Product Number |
Charge Current - Max 2.21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,20000 | € 35,20 |
| 5 | € 33,57600 | € 167,88 |
| 10 | € 32,03800 | € 320,38 |
| 25 | € 31,18320 | € 779,58 |
| Unit Price without VAT: | € 35,20000 |
|---|---|
| Unit Price with VAT: | € 42,94400 |

