
EPP-200-27 | |
|---|---|
DigiKey Part Number | 1866-1648-ND |
Manufacturer | |
Manufacturer Product Number | EPP-200-27 |
Description | AC/DC CONVERTER 27V 143W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 94% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) |
Voltage - Output 1 27V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 5.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABU125-270 | Triad Magnetics | 5 | 237-1587-ND | € 48,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,04000 | € 36,04 |
| 5 | € 34,33600 | € 171,68 |
| 10 | € 32,80600 | € 328,06 |
| 25 | € 31,87120 | € 796,78 |
| Unit Price without VAT: | € 36,04000 |
|---|---|
| Unit Price with VAT: | € 43,96880 |

