
ELG-75-24B | |
|---|---|
DigiKey Part Number | 1866-1563-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-24B |
Description | LED DRVR CC/CV AC/DC 24V 3.15A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 76 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
Current - Output (Max) 3.15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,17000 | € 30,17 |
| 5 | € 28,72600 | € 143,63 |
| 10 | € 27,53700 | € 275,37 |
| 25 | € 26,68680 | € 667,17 |
| Unit Price without VAT: | € 30,17000 |
|---|---|
| Unit Price with VAT: | € 36,80740 |



