
DPRN01O-12 | |
|---|---|
DigiKey Part Number | 1866-DPRN01O-12-ND |
Manufacturer | |
Manufacturer Product Number | DPRN01O-12 |
Description | DC DC CONVERTER +/-12V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 45.6V - 52.8V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 63% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Min) 45.6V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) |
Voltage - Input (Max) 52.8V | Approval Agency CE, EAC |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,19000 | € 4,19 |
| Unit Price without VAT: | € 4,19000 |
|---|---|
| Unit Price with VAT: | € 5,11180 |

