
DLC03A-12 | |
|---|---|
DigiKey Part Number | 1866-1366-ND |
Manufacturer | |
Manufacturer Product Number | DLC03A-12 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.54" W x 0.34" H (22.1mm x 13.8mm x 8.6mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JSE0812D12 | XP Power | 20 | 1470-3541-ND | € 30,86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,59000 | € 6,59 |
| Unit Price without VAT: | € 6,59000 |
|---|---|
| Unit Price with VAT: | € 8,03980 |

