APC-8E-250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 594
Unit Price: € 4,38000
Datasheet

Similar


Recom Power
In Stock: 4
Unit Price: € 12,99000
Datasheet
250mA 16 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-8E-250

DigiKey Part Number
1866-1134-ND
Manufacturer
Manufacturer Product Number
APC-8E-250
Description
LED DRVR CC AC/DC 16-32V 250MA
Customer Reference
Detailed Description
250mA 16 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
8 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
SCP
Part Status
Obsolete
Ratings
IP42
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 70°C
Type
Constant Current
Efficiency
81.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)
Voltage - Input (Min)
180VAC
Approval Agency
CB, CE, ENEC
Voltage - Input (Max)
264VAC
Mounting Type
Chassis Mount
Voltage - Output
16 ~ 32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APC-8-250MEAN WELL USA Inc.5941866-1130-ND€ 4,38000Similar
RACD12-350-LPRecom Power4945-2939-ND€ 12,99000Similar
Obsolete
This product is no longer manufactured. View Substitutes