
A301-600-F3 | |
|---|---|
DigiKey Part Number | A301-600-F3-ND |
Manufacturer | |
Manufacturer Product Number | A301-600-F3 |
Description | INVERTER 12VDC 600W 1 OUTLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 600 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 600 W |
Packaging Box | Power - Output Surge 1.2 kW |
Part Status Active | Remote Capability No |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 8.27" L x 6.81" W x 2.56" H (210.0mm x 173.0mm x 65.0mm) |
Voltage - Input 12VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,89000 | € 84,89 |
| Unit Price without VAT: | € 84,89000 |
|---|---|
| Unit Price with VAT: | € 103,56580 |

