
20KP72CA | |
|---|---|
DigiKey Part Number | 3811-20KP72CA-ND |
Manufacturer | |
Manufacturer Product Number | 20KP72CA |
Description | TVS DIODE 72VWM 116VC P600 |
Customer Reference | |
Detailed Description | 116V Clamp 174.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 116V |
Mfr | Current - Peak Pulse (10/1000µs) 174.1A |
Series | Power - Peak Pulse 20000W (20kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 72V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 80.4V | Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 12,32400 | € 123,24 |
| Unit Price without VAT: | € 12,32400 |
|---|---|
| Unit Price with VAT: | € 15,03528 |

